P4SMA33CA-M3/61 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.71945
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 18.782
Unit Price: kr.4.76000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7.470
Unit Price: kr.3.42000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.3.42000
Datasheet
Image for P4SMA33CA-M3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA33CA-M3/61

DigiKey Part Number
P4SMA33CA-M3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA33CA-M3/61
Description
TVS DIODE 28.2VWM 45.7V DO214AC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
45.7V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
8.8A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
28.2V
Supplier Device Package
Voltage - Breakdown (Min)
31.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
45.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA33CA-E3/61Vishay General Semiconductor - Diodes Division0P4SMA33CA-E3/61-NDkr.0.71945Direct
P4SMA33CAHE3/61Vishay General Semiconductor - Diodes Division0P4SMA33CAHE3/61-NDkr.0.00000Direct
P4SMA33CALittelfuse Inc.18.782F11479CT-NDkr.4.76000Similar
P4SMA33CATaiwan Semiconductor Corporation7.4701801-P4SMA33CACT-NDkr.3.42000Similar
SMAJ28CATaiwan Semiconductor Corporation01801-SMAJ28CACT-NDkr.3.42000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.000kr.0.76449kr.6,880.41
Unit Price without VAT:kr.0.76449
Unit Price with VAT:kr.0.95561