
P4SMA33CA-E3/61 | |
|---|---|
DigiKey Part Number | P4SMA33CA-E3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA33CA-E3/61 |
Description | TVS DIODE 28.2VWM 45.7V DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.8A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 28.2V | Supplier Device Package |
Voltage - Breakdown (Min) 31.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 45.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA33CA-M3/5A | Vishay General Semiconductor - Diodes Division | 0 | P4SMA33CA-M3/5A-ND | kr.0.70388 | Direct |
| P4SMA33CAHE3/5A | Vishay General Semiconductor - Diodes Division | 0 | P4SMA33CAHE3/5A-ND | kr.0.00000 | Direct |
| P4SMA33CAHE3/61 | Vishay General Semiconductor - Diodes Division | 0 | P4SMA33CAHE3/61-ND | kr.0.00000 | Direct |
| P4SMA33CA | Taiwan Semiconductor Corporation | 7.470 | 1801-P4SMA33CACT-ND | kr.3.42000 | Similar |
| P4SMA33CA | Littelfuse Inc. | 18.782 | F11479CT-ND | kr.4.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | kr.0.71945 | kr.2,590.02 |
| Unit Price without VAT: | kr.0.71945 |
|---|---|
| Unit Price with VAT: | kr.0.89931 |




