Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| P4SMA120AHM3_A/H | |
|---|---|
| DigiKey Part Number | P4SMA120AHM3_A/H-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | P4SMA120AHM3_A/H | 
| Description | TVS DIODE 102VWM 165VC DO214AC | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 165V Clamp 1.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 102V | |
| Voltage - Breakdown (Min) | 114V | |
| Voltage - Clamping (Max) @ Ipp | 165V | |
| Current - Peak Pulse (10/1000µs) | 1.8A | |
| Power - Peak Pulse | 400W | |
| Power Line Protection | No | |
| Applications | Telecom | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -65°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AC, SMA | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 7.200 | kr.1.86548 | kr.13,431.46 | 
| Unit Price without VAT: | kr.1.86548 | 
|---|---|
| Unit Price with VAT: | kr.2.33185 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark