P4SMA120AHM3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.86548
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.51223
Datasheet

Similar


Littelfuse Inc.
In Stock: 10.435
Unit Price: kr.2.88000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.53031
Datasheet

Similar


NextGen Components
In Stock: 5.000.000
Unit Price: kr.0.88832
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.0.48800
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.48571
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.46284
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.57798
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.0.59947
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.37210
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA120AHM3_A/I

DigiKey Part Number
P4SMA120AHM3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA120AHM3_A/I
Description
TVS DIODE 102VWM 165VC DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
165V Clamp 1.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
102V
Voltage - Breakdown (Min)
114V
Voltage - Clamping (Max) @ Ipp
165V
Current - Peak Pulse (10/1000µs)
1.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.1.92354kr.14,426.55
15.000kr.1.83920kr.27,588.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.92354
Unit Price with VAT:kr.2.40443