P4KE82CAHE3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.82481
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.27979
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.82481
Datasheet

Direct


Littelfuse Inc.
In Stock: 4.998
Unit Price: kr.5.96000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.69658
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.76803
Datasheet

Similar


Littelfuse Inc.
In Stock: 10.317
Unit Price: kr.4.88000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.86920
Datasheet
113V Clamp 3.5A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE82CAHE3/54

DigiKey Part Number
P4KE82CAHE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE82CAHE3/54
Description
TVS DIODE 70.1VWM 113V DO204AL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
113V Clamp 3.5A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3.5A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
70.1V
Package / Case
DO-204AL, DO-41, Axial
Voltage - Breakdown (Min)
77.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
113V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZW04-70B-E3/54Vishay General Semiconductor - Diodes Division0BZW04-70B-E3/54-NDkr.1.82481Direct
BZW04-70BHE3/54Vishay General Semiconductor - Diodes Division0BZW04-70BHE3/54-NDkr.2.27979Direct
P4KE82CA-E3/54Vishay General Semiconductor - Diodes Division0P4KE82CA-E3/54-NDkr.1.82481Direct
P4KE82CALittelfuse Inc.4.99818-P4KE82CACT-NDkr.5.96000Direct
P4KE82CA-BLittelfuse Inc.0P4KE82CA-B-NDkr.1.69658Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.500kr.2.27979kr.12,538.85
Manufacturers Standard Package
Unit Price without VAT:kr.2.27979
Unit Price with VAT:kr.2.84974