P4KE82CA-B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 4.998
Unit Price: kr.5.96000
Datasheet

Similar


Littelfuse Inc.
In Stock: 7.810
Unit Price: kr.5.39000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.82481
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.27979
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.76803
Datasheet
113V Clamp 3.6A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE82CA-B

DigiKey Part Number
P4KE82CA-B-ND
Manufacturer
Manufacturer Product Number
P4KE82CA-B
Description
TVS DIODE 70.1VWM 113V DO204AL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
113V Clamp 3.6A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
P4KE82CA-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3.6A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-204AL, DO-41, Axial
Voltage - Reverse Standoff (Typ)
70.1V
Supplier Device Package
Voltage - Breakdown (Min)
77.9V
Base Product Number
Voltage - Clamping (Max) @ Ipp
113V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4KE82CALittelfuse Inc.4.99818-P4KE82CACT-NDkr.5.96000Similar
SA70CALittelfuse Inc.7.81018-SA70CACT-NDkr.5.39000Similar
P4KE82CA-E3/54Vishay General Semiconductor - Diodes Division0P4KE82CA-E3/54-NDkr.1.82481Direct
P4KE82CAHE3/54Vishay General Semiconductor - Diodes Division0P4KE82CAHE3/54-NDkr.2.27979Direct
P4KE82CA-GComchip Technology0P4KE82CA-G-NDkr.0.76803Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.1.69658kr.848.29
Manufacturers Standard Package
Unit Price without VAT:kr.1.69658
Unit Price with VAT:kr.2.12073