Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P4KE82A-E3/54 | |
|---|---|
DigiKey Part Number  | P4KE82A-E3/54-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | P4KE82A-E3/54  | 
Description  | TVS DIODE 70.1VWM 113V DO204AL  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 113V Clamp 3.5A Ipp Tvs Diode Through Hole DO-204AL (DO-41)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 70.1V  | |
Voltage - Breakdown (Min)  | 77.9V  | |
Voltage - Clamping (Max) @ Ipp  | 113V  | |
Current - Peak Pulse (10/1000µs)  | 3.5A  | |
Power - Peak Pulse  | 400W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 175°C (TJ)  | |
Mounting Type  | Through Hole  | |
Package / Case  | DO-204AL, DO-41, Axial  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.500 | kr.0.95827 | kr.5,270.48 | 
| 11.000 | kr.0.88243 | kr.9,706.73 | 
| 16.500 | kr.0.84380 | kr.13,922.70 | 
| 27.500 | kr.0.80040 | kr.22,011.00 | 
| 38.500 | kr.0.77600 | kr.29,876.00 | 
| Unit Price without VAT: | kr.0.95827 | 
|---|---|
| Unit Price with VAT: | kr.1.19784 | 








