
| P4KE82A | |
|---|---|
| DigiKey Part Number | 18-P4KE82ATR-ND - Tape & Reel (TR) 18-P4KE82ACT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | P4KE82A | 
| Description | TVS DIODE 70.1VWM 113V DO204AL | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 113V Clamp 3.6A Ipp Tvs Diode Through Hole DO-204AL (DO-41) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | P4KE82A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 70.1V | |
| Voltage - Breakdown (Min) | 77.9V | |
| Voltage - Clamping (Max) @ Ipp | 113V | |
| Current - Peak Pulse (10/1000µs) | 3.6A | |
| Power - Peak Pulse | 400W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Mounting Type | Through Hole | |
| Package / Case | DO-204AL, DO-41, Axial | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.26000 | kr.3.26 | 
| 10 | kr.2.38100 | kr.23.81 | 
| 100 | kr.0.99200 | kr.99.20 | 
| 500 | kr.0.95360 | kr.476.80 | 
| 1.000 | kr.0.91520 | kr.915.20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.82790 | kr.4,139.50 | 
| 10.000 | kr.0.74010 | kr.7,401.00 | 
| 15.000 | kr.0.73383 | kr.11,007.45 | 
| 25.000 | kr.0.72755 | kr.18,188.75 | 
| Unit Price without VAT: | kr.3.26000 | 
|---|---|
| Unit Price with VAT: | kr.4.07500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark