P4KE6.8A-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.18589
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.18589
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.18589
Datasheet

Similar


STMicroelectronics
In Stock: 8.892
Unit Price: kr.4.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.06168
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.72240
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1.193
Unit Price: kr.2.52000
Datasheet

Similar


STMicroelectronics
In Stock: 636
Unit Price: kr.3.35000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.69710
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 4.286
Unit Price: kr.2.90000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 6.968
Unit Price: kr.3.42000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.49241
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.38596
Datasheet
10.5V Clamp 38.1A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE6.8A-E3/54

DigiKey Part Number
P4KE6.8A-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE6.8A-E3/54
Description
TVS DIODE 5.8VWM 10.5V DO204AL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10.5V Clamp 38.1A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.8V
Voltage - Breakdown (Min)
6.45V
Voltage - Clamping (Max) @ Ipp
10.5V
Current - Peak Pulse (10/1000µs)
38.1A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.500kr.1.18589kr.6,522.40
11.000kr.1.09593kr.12,055.23
16.500kr.1.05011kr.17,326.82
27.500kr.0.99975kr.27,493.12
Manufacturers Standard Package
Unit Price without VAT:kr.1.18589
Unit Price with VAT:kr.1.48236