
P4KE47CA-E3/73 | |
|---|---|
DigiKey Part Number | P4KE47CA-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE47CA-E3/73 |
Description | TVS DIODE 40.2VWM 64.8V DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 6.2A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.2A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 40.2V | Supplier Device Package |
Voltage - Breakdown (Min) 44.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 64.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZW04-40B-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | BZW04-40B-E3/73-ND | kr.2.09235 | Direct |
| BZW04-40BHE3/73 | Vishay General Semiconductor - Diodes Division | 0 | BZW04-40BHE3/73-ND | kr.2.27980 | Direct |
| P4KE47CAHE3/73 | Vishay General Semiconductor - Diodes Division | 0 | P4KE47CAHE3/73-ND | kr.2.13269 | Direct |
| P4KE47CA | Littelfuse Inc. | 9.151 | 18-P4KE47CACT-ND | kr.4.69000 | Direct |
| P4KE47CA-B | Littelfuse Inc. | 0 | P4KE47CA-B-ND | kr.1.30172 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.09235 | kr.6,277.05 |
| Unit Price without VAT: | kr.2.09235 |
|---|---|
| Unit Price with VAT: | kr.2.61544 |






