P4KE350A-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.62135
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.50220
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.62135
Datasheet

Similar


Littelfuse Inc.
In Stock: 5.210
Unit Price: kr.3.01000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.85133
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2.365
Unit Price: kr.4.86000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.55350
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.54435
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.48448
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.0.69120
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.85133
DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE350A-E3/54

DigiKey Part Number
P4KE350A-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE350A-E3/54
Description
TVS DIODE 300VWM 482VC DO204AL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
482V Clamp 830mA Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
300V
Voltage - Breakdown (Min)
333V
Voltage - Clamping (Max) @ Ipp
482V
Current - Peak Pulse (10/1000µs)
830mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.500kr.1.31887kr.7,253.78
11.000kr.1.22121kr.13,433.31
16.500kr.1.17147kr.19,329.26
27.500kr.1.13600kr.31,240.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.31887
Unit Price with VAT:kr.1.64859