P4KE250-E3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.26417
Datasheet
360V Clamp 1.1A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE250-E3/54

DigiKey Part Number
P4KE250-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE250-E3/54
Description
TVS DIODE 202VWM 360VC DO204AL
Customer Reference
Detailed Description
360V Clamp 1.1A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.1A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-204AL, DO-41, Axial
Voltage - Reverse Standoff (Typ)
202V
Supplier Device Package
Voltage - Breakdown (Min)
225V
Base Product Number
Voltage - Clamping (Max) @ Ipp
360V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4KE250A-E3/54Vishay General Semiconductor - Diodes Division0P4KE250A-E3/54GITR-NDkr.2.26417Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types