P4KE250A-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.62135
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.38330
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.62135
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.19182
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.80966
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2.455
Unit Price: kr.3.71000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.85133
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4.989
Unit Price: kr.3.46000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.38296
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.36846
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.0.69120
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.85133
DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE250A-E3/54

DigiKey Part Number
P4KE250A-E3/54GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE250A-E3/54
Description
TVS DIODE 214VWM 344VC DO204AL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
344V Clamp 1.2A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
214V
Voltage - Breakdown (Min)
237V
Voltage - Clamping (Max) @ Ipp
344V
Current - Peak Pulse (10/1000µs)
1.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.500kr.1.13600kr.6,248.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.13600
Unit Price with VAT:kr.1.42000