P4KE220CAHE3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.82481
Datasheet

Direct


Littelfuse Inc.
In Stock: 2.670
Unit Price: kr.5.33000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.84062
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.76803
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.54140
Datasheet
328V Clamp 1.2A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE220CAHE3/54

DigiKey Part Number
P4KE220CAHE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE220CAHE3/54
Description
TVS DIODE 185VWM 328VC DO204AL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
328V Clamp 1.2A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.2A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
185V
Package / Case
DO-204AL, DO-41, Axial
Voltage - Breakdown (Min)
209V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
328V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4KE220CA-E3/54Vishay General Semiconductor - Diodes Division0P4KE220CA-E3/54-NDkr.1.82481Direct
P4KE220CALittelfuse Inc.2.670P4KE220CACT-NDkr.5.33000Direct
P4KE220CA-BLittelfuse Inc.0P4KE220CA-B-NDkr.1.84062Direct
P4KE220CA-GComchip Technology0P4KE220CA-G-NDkr.0.76803Similar
P6KE220CATaiwan Semiconductor Corporation0P6KE220CAFS-NDkr.1.54140Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.500kr.2.27979kr.12,538.85
Manufacturers Standard Package
Unit Price without VAT:kr.2.27979
Unit Price with VAT:kr.2.84974