
P4KE220CA | |
|---|---|
DigiKey Part Number | P4KE220CATR-ND - Tape & Reel (TR) P4KE220CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE220CA |
Description | TVS DIODE 185VWM 328VC DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 1.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE220CA Models |
Category | Current - Peak Pulse (10/1000µs) 1.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 185V | Supplier Device Package |
Voltage - Breakdown (Min) 209V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 328V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.3.31600 | kr.33.16 |
| 100 | kr.2.15560 | kr.215.56 |
| 500 | kr.1.65652 | kr.828.26 |
| 1.000 | kr.1.49567 | kr.1,495.67 |
| 2.000 | kr.1.36028 | kr.2,720.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.42060 | kr.7,103.00 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |

