P4KE20A-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.46922
Datasheet

Direct


Littelfuse Inc.
In Stock: 6.340
Unit Price: kr.4.37000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.20396
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.76803
Datasheet
27.7V Clamp 14.4A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE20A-E3/54

DigiKey Part Number
P4KE20A-E3/54GITR-ND - Tape & Reel (TR)
P4KE20A-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P4KE20A-E3/54
Description
TVS DIODE 17.1VWM 27.7V DO204AL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
27.7V Clamp 14.4A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
14.4A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-204AL, DO-41, Axial
Voltage - Reverse Standoff (Typ)
17.1V
Supplier Device Package
Voltage - Breakdown (Min)
19V
Base Product Number
Voltage - Clamping (Max) @ Ipp
27.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4KE20AHE3/53Vishay General Semiconductor - Diodes Division0P4KE20AHE3/53-NDkr.2.46922Direct
P4KE20ALittelfuse Inc.6.340P4KE20ACT-NDkr.4.37000Direct
P4KE20A-BLittelfuse Inc.0P4KE20A-B-NDkr.1.20396Similar
P4KE20A-GComchip Technology0P4KE20A-G-NDkr.0.76803Similar
Available To Order
Check Lead Time
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.500kr.1.49871kr.8,242.91
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000