
P4KE20AHE3/53 | |
|---|---|
DigiKey Part Number | P4KE20AHE3/53-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE20AHE3/53 |
Description | TVS DIODE 17.1VWM 27.7V DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 14.4A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 14.4A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 17.1V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 19V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 27.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE20A-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | P4KE20A-E3/73-ND | kr.1.80872 | Direct |
| P4KE20AHE3/73 | Vishay General Semiconductor - Diodes Division | 0 | P4KE20AHE3/73-ND | kr.2.05818 | Direct |
| P4KE20A | Littelfuse Inc. | 6.340 | P4KE20ACT-ND | kr.4.37000 | Similar |
| P4KE20A-AT/B | YAGEO | 0 | 13-P4KE20A-AT/BTB-ND | kr.0.34641 | Similar |
| P4KE20A-B | Littelfuse Inc. | 0 | P4KE20A-B-ND | kr.1.20396 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.46922 | kr.7,407.66 |
| Unit Price without VAT: | kr.2.46922 |
|---|---|
| Unit Price with VAT: | kr.3.08653 |






