Similar
Similar

P4KE150A-E3/54 | |
|---|---|
DigiKey Part Number | P4KE150A-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE150A-E3/54 |
Description | TVS DIODE 128VWM 207VC DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 1.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.9A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 128V | Supplier Device Package |
Voltage - Breakdown (Min) 143V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 207V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE150A | Littelfuse Inc. | 4.880 | 18-P4KE150ACT-ND | kr.4.37000 | Direct |
| P4KE150A-B | Littelfuse Inc. | 0 | P4KE150A-B-ND | kr.1.20396 | Similar |
| P4KE150A-G | Comchip Technology | 0 | P4KE150A-G-ND | kr.0.76803 | Similar |
| P6KE150A | STMicroelectronics | 0 | 497-11384-1-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.500 | kr.1.39530 | kr.7,674.15 |
| 11.000 | kr.1.29345 | kr.14,227.95 |
| 16.500 | kr.1.24157 | kr.20,485.91 |
| 27.500 | kr.1.21649 | kr.33,453.47 |
| Unit Price without VAT: | kr.1.39530 |
|---|---|
| Unit Price with VAT: | kr.1.74413 |




