Similar
Similar

P4KE120A-E3/54 | |
|---|---|
DigiKey Part Number | P4KE120A-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE120A-E3/54 |
Description | TVS DIODE 102VWM 165VC DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 2.4A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.4A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 102V | Supplier Device Package |
Voltage - Breakdown (Min) 114V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 165V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE120A | Littelfuse Inc. | 0 | P4KE120ACT-ND | kr.0.59000 | Direct |
| P4KE120A-B | Littelfuse Inc. | 0 | P4KE120A-B-ND | kr.0.16140 | Similar |
| P4KE120A-G | Comchip Technology | 0 | P4KE120A-G-ND | kr.0.10296 | Similar |
| P6KE120A | Taiwan Semiconductor Corporation | 0 | P6KE120AFSTR-ND | kr.0.09985 | Similar |
| P6KE120A | Littelfuse Inc. | 12.262 | P6KE120ACT-ND | kr.0.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.500 | kr.1.49871 | kr.8,242.91 |
| Unit Price without VAT: | kr.1.49871 |
|---|---|
| Unit Price with VAT: | kr.1.87339 |





