
P6KE120A | |
|---|---|
DigiKey Part Number  | P6KE120ATR-ND - Tape & Reel (TR) P6KE120ACT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | P6KE120A  | 
Description  | TVS DIODE 102VWM 165VC DO15  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 165V Clamp 3.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | P6KE120A Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 102V  | |
Voltage - Breakdown (Min)  | 114V  | |
Voltage - Clamping (Max) @ Ipp  | 165V  | |
Current - Peak Pulse (10/1000µs)  | 3.6A  | |
Power - Peak Pulse  | 600W  | |
Power Line Protection  | Yes  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | DO-204AC, DO-15, Axial  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.03000 | kr.4.03 | 
| 10 | kr.2.49000 | kr.24.90 | 
| 100 | kr.1.59300 | kr.159.30 | 
| 500 | kr.1.27948 | kr.639.74 | 
| 1.000 | kr.1.08026 | kr.1,080.26 | 
| 2.000 | kr.0.92800 | kr.1,856.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.79759 | kr.3,190.36 | 
| 8.000 | kr.0.75264 | kr.6,021.12 | 
| Unit Price without VAT: | kr.4.03000 | 
|---|---|
| Unit Price with VAT: | kr.5.03750 | 

