P4KE110CA-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.99432
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.5.33000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.84062
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.76803
Datasheet

Similar


Littelfuse Inc.
In Stock: 4.274
Unit Price: kr.4.88000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.86920
Datasheet
152V Clamp 2.6A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE110CA-E3/54

DigiKey Part Number
P4KE110CA-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE110CA-E3/54
Description
TVS DIODE 94VWM 152VC DO204AL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
152V Clamp 2.6A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.6A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-204AL, DO-41, Axial
Voltage - Reverse Standoff (Typ)
94V
Supplier Device Package
Voltage - Breakdown (Min)
105V
Base Product Number
Voltage - Clamping (Max) @ Ipp
152V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4KE110CAHE3/54Vishay General Semiconductor - Diodes Division0P4KE110CAHE3/54-NDkr.1.99432Direct
P4KE110CALittelfuse Inc.0P4KE110CACT-NDkr.5.33000Direct
P4KE110CA-BLittelfuse Inc.0P4KE110CA-B-NDkr.1.84062Similar
P4KE110CA-GComchip Technology0P4KE110CA-G-NDkr.0.76803Similar
P6KE110CALittelfuse Inc.4.274P6KE110CALFCT-NDkr.4.88000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.500kr.1.82481kr.10,036.45
Manufacturers Standard Package
Unit Price without VAT:kr.1.82481
Unit Price with VAT:kr.2.28101