
P4KE110CA | |
|---|---|
DigiKey Part Number | P4KE110CATR-ND - Tape & Reel (TR) P4KE110CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE110CA |
Description | TVS DIODE 94VWM 152VC DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 152V Clamp 2.7A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE110CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 94V | |
Voltage - Breakdown (Min) | 105V | |
Voltage - Clamping (Max) @ Ipp | 152V | |
Current - Peak Pulse (10/1000µs) | 2.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.82000 | kr.5.82 |
| 10 | kr.3.59700 | kr.35.97 |
| 100 | kr.2.32700 | kr.232.70 |
| 500 | kr.1.78752 | kr.893.76 |
| 1.000 | kr.1.53037 | kr.1,530.37 |
| 2.000 | kr.1.31936 | kr.2,638.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.18541 | kr.5,927.05 |
| 10.000 | kr.1.10880 | kr.11,088.00 |
| Unit Price without VAT: | kr.5.82000 |
|---|---|
| Unit Price with VAT: | kr.7.27500 |







