MURS340SHE3/5BT is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 5.056
Unit Price: kr.5.96000
Datasheet

Similar


Diodes Incorporated
In Stock: 48.445
Unit Price: kr.4.31000
Datasheet

Similar


STMicroelectronics
In Stock: 12.625
Unit Price: kr.4.50000
Datasheet
Diode 400 V 1.5A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 1.5A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

MURS340SHE3/5BT

DigiKey Part Number
MURS340SHE3/5BT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MURS340SHE3/5BT
Description
DIODE STANDARD 400V 1.5A DO214AB
Customer Reference
Detailed Description
Diode 400 V 1.5A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
75 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
400 V
Package / Case
Current - Average Rectified (Io)
1.5A
Supplier Device Package
DO-214AB (SMC)
Voltage - Forward (Vf) (Max) @ If
1.45 V @ 3 A
Operating Temperature - Junction
-65°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MURS340SHE3_A/IVishay General Semiconductor - Diodes Division5.056MURS340SHE3_A/IGICT-NDkr.5.96000Direct
S3GB-13-FDiodes Incorporated48.445S3GB-FDICT-NDkr.4.31000Similar
STTH3R04USTMicroelectronics12.625497-15792-1-NDkr.4.50000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types