MURS320-M3/9AT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 12.980
Unit Price: kr.9.45000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1.804
Unit Price: kr.9.45000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.34916
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.65571
Datasheet

Parametric Equivalent


onsemi
In Stock: 6.526
Unit Price: kr.6.40000
Datasheet
Diode 200 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 3A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

MURS320-M3/9AT

DigiKey Part Number
MURS320-M3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MURS320-M3/9AT
Description
DIODE STANDARD 200V 3A DO214AB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
35 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-214AB (SMC)
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
875 mV @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MURS320-E3/57TVishay General Semiconductor - Diodes Division12.980MURS320-E3/57TGICT-NDkr.9.45000Parametric Equivalent
MURS320-E3/9ATVishay General Semiconductor - Diodes Division1.804112-MURS320-E3/9ATCT-NDkr.9.45000Parametric Equivalent
MURS320-M3/57TVishay General Semiconductor - Diodes Division0MURS320-M3/57T-NDkr.2.34916Parametric Equivalent
MURS320HE3_A/HVishay General Semiconductor - Diodes Division0MURS320HE3_A/H-NDkr.2.65571Parametric Equivalent
MURS320T3Gonsemi6.526MURS320T3GOSCT-NDkr.6.40000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.2.59810kr.9,093.35
Manufacturers Standard Package
Unit Price without VAT:kr.2.59810
Unit Price with VAT:kr.3.24763