MURS160HE3/52T is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 761
Unit Price: kr.5.96000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.2.60000
Datasheet

Similar


Diodes Incorporated
In Stock: 7.689
Unit Price: kr.3.04000
Datasheet

Similar


Diodes Incorporated
In Stock: 27.409
Unit Price: kr.4.12000
Datasheet

Similar


Diodes Incorporated
In Stock: 4.477
Unit Price: kr.6.34000
Datasheet

Similar


onsemi
In Stock: 95.122
Unit Price: kr.3.11000
Datasheet

Similar


STMicroelectronics
In Stock: 2.843
Unit Price: kr.3.30000
Datasheet

Similar


STMicroelectronics
In Stock: 5.895
Unit Price: kr.3.74000
Datasheet
Diode 600 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURS160HE3/52T

DigiKey Part Number
MURS160HE3/52T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MURS160HE3/52T
Description
DIODE STANDARD 600V 2A DO214AA
Customer Reference
Detailed Description
Diode 600 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
75 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-214AA (SMB)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MURS160HE3_A/HVishay General Semiconductor - Diodes Division761MURS160HE3_A/HGICT-NDkr.5.96000Direct
CFRB205-GComchip Technology0641-1160-1-NDkr.2.60000Similar
MURS160Diodes Incorporated7.68931-MURS160CT-NDkr.3.04000Similar
MURS160-13-FDiodes Incorporated27.409MURS160-FDICT-NDkr.4.12000Similar
RS3JB-13-FDiodes Incorporated4.477RS3JB-FDICT-NDkr.6.34000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types