


MPG06M-E3/54 | |
---|---|
DigiKey Part Number | MPG06M-E3/54GITR-ND - Tape & Reel (TR) MPG06M-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MPG06M-E3/54 |
Description | DIODE STANDARD 1000V 1A MPG06 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole MPG06 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 600 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MPG06 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.01000 | kr.3.01 |
10 | kr.1.99000 | kr.19.90 |
100 | kr.1.14110 | kr.114.11 |
500 | kr.0.84224 | kr.421.12 |
1.000 | kr.0.75040 | kr.750.40 |
2.000 | kr.0.68435 | kr.1,368.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.500 | kr.0.62093 | kr.3,415.11 |
11.000 | kr.0.44800 | kr.4,928.00 |
55.000 | kr.0.44192 | kr.24,305.60 |
137.500 | kr.0.42320 | kr.58,190.00 |
Unit Price without VAT: | kr.3.01000 |
---|---|
Unit Price with VAT: | kr.3.76250 |