


MPG06M-E3/53 | |
---|---|
DigiKey Part Number | MPG06M-E3/53GICT-ND - Cut Tape (CT) MPG06M-E3/53GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MPG06M-E3/53 |
Description | DIODE STANDARD 1000V 1A MPG06 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole MPG06 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 600 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MPG06 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.14000 | kr.3.14 |
10 | kr.2.12500 | kr.21.25 |
100 | kr.1.67940 | kr.167.94 |
500 | kr.1.27322 | kr.636.61 |
1.000 | kr.1.14214 | kr.1,142.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.83386 | kr.2,501.58 |
6.000 | kr.0.76160 | kr.4,569.60 |
9.000 | kr.0.75077 | kr.6,756.93 |
15.000 | kr.0.74718 | kr.11,207.70 |
21.000 | kr.0.74503 | kr.15,645.63 |
30.000 | kr.0.74291 | kr.22,287.30 |
75.000 | kr.0.72080 | kr.54,060.00 |
Unit Price without VAT: | kr.3.14000 |
---|---|
Unit Price with VAT: | kr.3.92500 |