Zener Diode 75 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 75 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ5267B-G3-08

DigiKey Part Number
112-MMSZ5267B-G3-08TR-ND - Tape & Reel (TR)
112-MMSZ5267B-G3-08CT-ND - Cut Tape (CT)
112-MMSZ5267B-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5267B-G3-08
Description
DIODE ZENER 75V 500MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 75 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
270 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 56 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C75NextGen Components3.000.0003372-BZT52C75TR-NDkr.0.42351Parametric Equivalent
CMHZ5267B TR PBFREECentral Semiconductor Corp13.9751514-CMHZ5267BTRPBFREECT-NDkr.3.42000Parametric Equivalent
In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.36900kr.13.69
100kr.0.85720kr.85.72
500kr.0.63400kr.317.00
1.000kr.0.56172kr.561.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.46975kr.1,409.25
6.000kr.0.42331kr.2,539.86
9.000kr.0.39963kr.3,596.67
15.000kr.0.37301kr.5,595.15
21.000kr.0.35723kr.7,501.83
30.000kr.0.34189kr.10,256.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500