


MMSZ5267B-E3-08 | |
|---|---|
DigiKey Part Number | MMSZ5267B-E3-08GITR-ND - Tape & Reel (TR) MMSZ5267B-E3-08GICT-ND - Cut Tape (CT) MMSZ5267B-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5267B-E3-08 |
Description | DIODE ZENER 75V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 270 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 56 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.67200 | kr.6.72 |
| 100 | kr.0.32000 | kr.32.00 |
| 500 | kr.0.30720 | kr.153.60 |
| 1.000 | kr.0.30080 | kr.300.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.29361 | kr.880.83 |
| 6.000 | kr.0.26278 | kr.1,576.68 |
| 9.000 | kr.0.24706 | kr.2,223.54 |
| 15.000 | kr.0.16000 | kr.2,400.00 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

