MMSZ5264B-G3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 17.029
Unit Price: kr.2.92000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.49103
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.36468
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14.844
Unit Price: kr.2.92000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.49778
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.39587
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.41743
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 8.613
Unit Price: kr.4.76000
Datasheet

Parametric Equivalent


onsemi
In Stock: 11.640
Unit Price: kr.1.39000
Datasheet

Parametric Equivalent


onsemi
In Stock: 12.055
Unit Price: kr.1.65000
Datasheet
Zener Diode 60 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 60 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ5264B-G3-08

DigiKey Part Number
MMSZ5264B-G3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5264B-G3-08
Description
DIODE ZENER 60V 500MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 60 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
170 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 46 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5264B-E3-08Vishay General Semiconductor - Diodes Division17.029112-MMSZ5264B-E3-08CT-NDkr.2.92000Parametric Equivalent
MMSZ5264B-E3-18Vishay General Semiconductor - Diodes Division0MMSZ5264B-E3-18-NDkr.0.49103Parametric Equivalent
MMSZ5264B-G3-18Vishay General Semiconductor - Diodes Division0MMSZ5264B-G3-18-NDkr.0.36468Parametric Equivalent
MMSZ5264C-E3-08Vishay General Semiconductor - Diodes Division14.844112-MMSZ5264C-E3-08CT-NDkr.2.92000Parametric Equivalent
MMSZ5264C-E3-18Vishay General Semiconductor - Diodes Division0MMSZ5264C-E3-18-NDkr.0.49778Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.34538kr.5,180.70
30.000kr.0.32610kr.9,783.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.34538
Unit Price with VAT:kr.0.43173