
CMHZ5264B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMHZ5264BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMHZ5264BTRPBFREECT-ND - Cut Tape (CT) 1514-CMHZ5264BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMHZ5264B TR PBFREE |
Description | DIODE ZENER 60V 500MW SOD123 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 60 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 170 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 46 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.2.22700 | kr.22.27 |
| 100 | kr.1.51680 | kr.151.68 |
| 500 | kr.1.18400 | kr.592.00 |
| 1.000 | kr.1.04960 | kr.1,049.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.83840 | kr.2,515.20 |
| 6.000 | kr.0.80000 | kr.4,800.00 |
| 9.000 | kr.0.76720 | kr.6,904.80 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |

