


MMSZ5264B-E3-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5264B-E3-08TR-ND - Tape & Reel (TR) 112-MMSZ5264B-E3-08CT-ND - Cut Tape (CT) 112-MMSZ5264B-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5264B-E3-08 |
Description | DIODE ZENER 60V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 60 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 170 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 46 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ5264B TR PBFREE | Central Semiconductor Corp | 8.613 | 1514-CMHZ5264BTRPBFREECT-ND | kr.4.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.77500 | kr.17.75 |
| 100 | kr.1.12090 | kr.112.09 |
| 500 | kr.0.83624 | kr.418.12 |
| 1.000 | kr.0.74413 | kr.744.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.62692 | kr.1,880.76 |
| 6.000 | kr.0.56781 | kr.3,406.86 |
| 9.000 | kr.0.53766 | kr.4,838.94 |
| 15.000 | kr.0.50378 | kr.7,556.70 |
| 21.000 | kr.0.48371 | kr.10,157.91 |
| 30.000 | kr.0.46420 | kr.13,926.00 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |









