MMSZ5262C-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.47646
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.39587
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.41743
Datasheet

Similar


Central Semiconductor Corp
In Stock: 5.264
Unit Price: kr.4.76000
Datasheet
Zener Diode 51 V 500 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 51 V 500 mW ±2% Surface Mount SOD-123
SOD 123

MMSZ5262C-E3-18

DigiKey Part Number
MMSZ5262C-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5262C-E3-18
Description
DIODE ZENER 51V 500MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
125 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 39 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5262C-E3-08Vishay General Semiconductor - Diodes Division0MMSZ5262C-E3-08-NDkr.0.47646Parametric Equivalent
MMSZ5262C-G3-08Vishay General Semiconductor - Diodes Division0MMSZ5262C-G3-08-NDkr.0.39587Parametric Equivalent
MMSZ5262C-G3-18Vishay General Semiconductor - Diodes Division0MMSZ5262C-G3-18-NDkr.0.41743Parametric Equivalent
CMHZ5262B TR PBFREECentral Semiconductor Corp5.2641514-CMHZ5262BTRPBFREECT-NDkr.4.76000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.49778kr.4,977.80
20.000kr.0.47646kr.9,529.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.49778
Unit Price with VAT:kr.0.62223