MMSZ5262B-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.42955
Datasheet

Upgrade


Central Semiconductor Corp
In Stock: 5.264
Unit Price: kr.4.76000
Datasheet
Zener Diode 51 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 51 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ5262B-HE3-18

DigiKey Part Number
MMSZ5262B-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5262B-HE3-18
Description
DIODE ZENER 51V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 51 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 39 V
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
125 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5262B-HE3_A-18Vishay General Semiconductor - Diodes Division0112-MMSZ5262B-HE3_A-18TR-NDkr.0.42955MFR Recommended
CMHZ5262B TR PBFREECentral Semiconductor Corp5.2641514-CMHZ5262BTRPBFREECT-NDkr.4.76000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types