DDZ9716S-7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 12
Unit Price: kr.1.60000
Datasheet

Direct


Diodes Incorporated
In Stock: 2.278
Unit Price: kr.1.60000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: kr.1.03000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.2.63000
Datasheet

Similar


onsemi
In Stock: 14.600
Unit Price: kr.1.09000
Datasheet

Similar


onsemi
In Stock: 3
Unit Price: kr.1.09000
Datasheet

Similar


onsemi
In Stock: 5.464
Unit Price: kr.2.37000
Datasheet
Zener Diode 39 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 39 V 200 mW ±5% Surface Mount SOD-323
SOD-323

DDZ9716S-7

DigiKey Part Number
DDZ9716S-7DITR-ND - Tape & Reel (TR)
DDZ9716S-7DICT-ND - Cut Tape (CT)
DDZ9716S-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ9716S-7
Description
DIODE ZENER 39V 200MW SOD323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 29.6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C39S-7-FDiodes Incorporated12BZT52C39S-FDICT-NDkr.1.60000Direct
MMSZ5259BS-7-FDiodes Incorporated2.278MMSZ5259BS-FDICT-NDkr.1.60000Direct
MM3Z39VT1Gonsemi0MM3Z39VT1GOSCT-NDkr.1.03000Direct
CMHZ5259B TR PBFREECentral Semiconductor Corp01514-CMHZ5259BTRPBFREECT-NDkr.2.63000Similar
MMSZ39T1Gonsemi14.600MMSZ39T1GOSCT-NDkr.1.09000Similar
Available To Order
Factory Stock: 138.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.52750kr.1,582.50
6.000kr.0.47687kr.2,861.22
9.000kr.0.45105kr.4,059.45
15.000kr.0.42203kr.6,330.45
21.000kr.0.41460kr.8,706.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250