MFR Recommended
Similar
Similar
Similar



MMSZ5258C-HE3-08 | |
|---|---|
DigiKey Part Number | MMSZ5258C-HE3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5258C-HE3-08 |
Description | DIODE ZENER 36V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 27 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 70 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5258C-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-MMSZ5258C-HE3_A-08TR-ND | kr.0.43878 | MFR Recommended |
| BZT52C36S-7-F | Diodes Incorporated | 2.770 | BZT52C36S-FDICT-ND | kr.1.59000 | Similar |
| DDZ36S-7 | Diodes Incorporated | 590 | 31-DDZ36S-7CT-ND | kr.1.71000 | Similar |
| DDZ9715-7 | Diodes Incorporated | 1.111 | DDZ9715-7DICT-ND | kr.2.16000 | Similar |
| MMSZ36T1G | onsemi | 24.961 | MMSZ36T1GOSCT-ND | kr.1.08000 | Similar |





