


BZT52C36S-7-F | |
|---|---|
DigiKey Part Number | BZT52C36S-FDITR-ND - Tape & Reel (TR) BZT52C36S-FDICT-ND - Cut Tape (CT) BZT52C36S-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C36S-7-F |
Description | DIODE ZENER 36V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 200 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C36S-7-F Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 25.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384C36-E3-08 | Vishay General Semiconductor - Diodes Division | 15.918 | BZX384C36-E3-08GICT-ND | kr.2.47000 | Direct |
| BZT52-C36S_R1_00001 | Panjit International Inc. | 5.000 | 3757-BZT52-C36S_R1_00001CT-ND | kr.1.14000 | Similar |
| MM3Z36 | Diotec Semiconductor | 3.000 | 4878-MM3Z36CT-ND | kr.0.19979 | Similar |
| SZMMSZ5258BT1G | onsemi | 4.756 | SZMMSZ5258BT1GOSCT-ND | kr.2.16000 | Similar |
| SZMMSZ5258BT3G | onsemi | 18.373 | 488-SZMMSZ5258BT3GCT-ND | kr.1.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.98300 | kr.9.83 |
| 100 | kr.0.60990 | kr.60.99 |
| 500 | kr.0.44658 | kr.223.29 |
| 1.000 | kr.0.39371 | kr.393.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.32630 | kr.978.90 |
| 6.000 | kr.0.29222 | kr.1,753.32 |
| 9.000 | kr.0.27484 | kr.2,473.56 |
| 15.000 | kr.0.25529 | kr.3,829.35 |
| 21.000 | kr.0.24370 | kr.5,117.70 |
| 30.000 | kr.0.23243 | kr.6,972.90 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |


