Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar



MMSZ5258C-G3-08 | |
|---|---|
DigiKey Part Number | MMSZ5258C-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5258C-G3-08 |
Description | DIODE ZENER 36V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 70 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 27 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5258C-E3-08 | Vishay General Semiconductor - Diodes Division | 19.647 | MMSZ5258C-E3-08GICT-ND | kr.2.92000 | Parametric Equivalent |
| MMSZ5258C-E3-18 | Vishay General Semiconductor - Diodes Division | 9.885 | 112-MMSZ5258C-E3-18CT-ND | kr.2.92000 | Parametric Equivalent |
| MMSZ5258C-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ5258C-G3-18-ND | kr.0.41743 | Parametric Equivalent |
| CMHZ5258B TR PBFREE | Central Semiconductor Corp | 5.064 | 1514-CMHZ5258BTRPBFREECT-ND | kr.5.96000 | Similar |
| DDZ36S-7 | Diodes Incorporated | 590 | 31-DDZ36S-7CT-ND | kr.1.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.31225 | kr.4,683.75 |
| Unit Price without VAT: | kr.0.31225 |
|---|---|
| Unit Price with VAT: | kr.0.39031 |





