Zener Diode 36 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMHZ5258B TR PBFREE

DigiKey Part Number
1514-CMHZ5258BTRPBFREETR-ND - Tape & Reel (TR)
1514-CMHZ5258BTRPBFREECT-ND - Cut Tape (CT)
1514-CMHZ5258BTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMHZ5258B TR PBFREE
Description
DIODE ZENER 36V 500MW SOD123
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 27 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
70 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.157
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.96000kr.5.96
10kr.3.69000kr.36.90
100kr.2.39270kr.239.27
500kr.1.83340kr.916.70
1.000kr.1.65303kr.1,653.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.42379kr.4,271.37
6.000kr.1.30833kr.7,849.98
9.000kr.1.24949kr.11,245.41
15.000kr.1.18340kr.17,751.00
21.000kr.1.14426kr.24,029.46
30.000kr.1.10622kr.33,186.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.96000
Unit Price with VAT:kr.7.45000