MMSZ5258B-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.42955
Datasheet

Similar


Central Semiconductor Corp
In Stock: 5.064
Unit Price: kr.5.96000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.27835
Datasheet

Similar


Diodes Incorporated
In Stock: 1.111
Unit Price: kr.2.16000
Datasheet

Similar


onsemi
In Stock: 24.961
Unit Price: kr.1.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.724
Unit Price: kr.1.27000
Datasheet
Zener Diode 36 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 36 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ5258B-HE3-18

DigiKey Part Number
MMSZ5258B-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5258B-HE3-18
Description
DIODE ZENER 36V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 36 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 27 V
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
70 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5258B-HE3_A-18Vishay General Semiconductor - Diodes Division0112-MMSZ5258B-HE3_A-18TR-NDkr.0.42955MFR Recommended
CMHZ5258B TR PBFREECentral Semiconductor Corp5.0641514-CMHZ5258BTRPBFREECT-NDkr.5.96000Similar
DDZ36-7Diodes Incorporated0DDZ36-7DICT-NDkr.0.27835Similar
DDZ9715-7Diodes Incorporated1.111DDZ9715-7DICT-NDkr.2.16000Similar
MMSZ36T1Gonsemi24.961MMSZ36T1GOSCT-NDkr.1.08000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types