Zener Diode 33 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 33 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ5257B-HE3-18

DigiKey Part Number
112-MMSZ5257B-HE3-18TR-ND - Tape & Reel (TR)
112-MMSZ5257B-HE3-18CT-ND - Cut Tape (CT)
112-MMSZ5257B-HE3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5257B-HE3-18
Description
DIODE ZENER 33V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 33 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 25 V
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
58 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5257B-HE3_A-18Vishay General Semiconductor - Diodes Division0112-MMSZ5257B-HE3_A-18TR-NDkr.0.42955MFR Recommended
BZT52C33-13-FDiodes Incorporated031-BZT52C33-13-FCT-NDkr.1.20000Similar
BZT52C33S-7-FDiodes Incorporated738BZT52C33S-FDICT-NDkr.1.59000Similar
CMHZ5257B TR PBFREECentral Semiconductor Corp14.5781514-CMHZ5257BTRPBFREECT-NDkr.3.42000Similar
DDZ33-7Diodes Incorporated031-DDZ33-7CT-NDkr.1.52000Similar
In-Stock: 605
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.98300kr.9.83
100kr.0.60990kr.60.99
500kr.0.44658kr.223.29
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.69100kr.6.91
100kr.0.46220kr.46.22
500kr.0.35188kr.175.94
1.000kr.0.31465kr.314.65
2.000kr.0.28264kr.565.28
5.000kr.0.24720kr.1,236.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250