Parametric Equivalent



MMSZ5252C-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5252C-HE3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5252C-HE3_A-08 |
Description | DIODE ZENER 24V 500MW SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 33 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 18 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.41610 | kr.6,241.50 |
| 30.000 | kr.0.38266 | kr.11,479.80 |
| 45.000 | kr.0.36563 | kr.16,453.35 |
| 75.000 | kr.0.34649 | kr.25,986.75 |
| 105.000 | kr.0.33516 | kr.35,191.80 |
| 150.000 | kr.0.33180 | kr.49,770.00 |
| Unit Price without VAT: | kr.0.41610 |
|---|---|
| Unit Price with VAT: | kr.0.52013 |


