
MMSZ5245CT1G | |
|---|---|
DigiKey Part Number | MMSZ5245CT1GOSTR-ND - Tape & Reel (TR) MMSZ5245CT1GOSCT-ND - Cut Tape (CT) MMSZ5245CT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5245CT1G |
Description | DIODE ZENER 15V 500MW SOD123 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5245CT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.67500 | kr.6.75 |
| 100 | kr.0.57870 | kr.57.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.54012 | kr.1,620.36 |
| 6.000 | kr.0.53908 | kr.3,234.48 |
| 9.000 | kr.0.51812 | kr.4,663.08 |
| 15.000 | kr.0.47261 | kr.7,089.15 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |


