Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar



MMSZ5244B-G3-08 | |
|---|---|
DigiKey Part Number | MMSZ5244B-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5244B-G3-08 |
Description | DIODE ZENER 14V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 10 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5244B-E3-08 | Vishay General Semiconductor - Diodes Division | 7.475 | MMSZ5244B-E3-08GICT-ND | kr.2.85000 | Parametric Equivalent |
| MMSZ5244B-E3-18 | Vishay General Semiconductor - Diodes Division | 10.000 | 112-MMSZ5244B-E3-18CT-ND | kr.2.85000 | Parametric Equivalent |
| MMSZ5244B-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ5244B-G3-18-ND | kr.0.36468 | Parametric Equivalent |
| MMSZ5244B-HE3-18 | Vishay General Semiconductor - Diodes Division | 5.100 | 112-MMSZ5244B-HE3-18CT-ND | kr.1.01000 | Parametric Equivalent |
| MMSZ5244C-E3-08 | Vishay General Semiconductor - Diodes Division | 17.714 | 112-MMSZ5244C-E3-08CT-ND | kr.2.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.34538 | kr.5,180.70 |
| 30.000 | kr.0.32610 | kr.9,783.00 |
| Unit Price without VAT: | kr.0.34538 |
|---|---|
| Unit Price with VAT: | kr.0.43173 |





