MMSZ5244C-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 17.714
Unit Price: kr.2.92000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.49526
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.39587
Datasheet

Similar


Diodes Incorporated
In Stock: 2.661
Unit Price: kr.1.52000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.31440
Datasheet

Similar


Diodes Incorporated
In Stock: 3.324
Unit Price: kr.2.66000
Datasheet

Similar


onsemi
In Stock: 2.402
Unit Price: kr.1.08000
Datasheet

Similar


onsemi
In Stock: 1.212
Unit Price: kr.1.71000
Datasheet

Similar


onsemi
In Stock: 291
Unit Price: kr.3.17000
Datasheet
Zener Diode 14 V 500 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 14 V 500 mW ±2% Surface Mount SOD-123
SOD 123

MMSZ5244C-G3-18

DigiKey Part Number
MMSZ5244C-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5244C-G3-18
Description
DIODE ZENER 14V 500MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 14 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 10 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5244C-E3-08Vishay General Semiconductor - Diodes Division17.714112-MMSZ5244C-E3-08CT-NDkr.2.92000Parametric Equivalent
MMSZ5244C-E3-18Vishay General Semiconductor - Diodes Division0MMSZ5244C-E3-18-NDkr.0.49526Parametric Equivalent
MMSZ5244C-G3-08Vishay General Semiconductor - Diodes Division0MMSZ5244C-G3-08-NDkr.0.39587Parametric Equivalent
DDZ14-7Diodes Incorporated2.66131-DDZ14-7CT-NDkr.1.52000Similar
DDZ14Q-7Diodes Incorporated0DDZ14Q-7-NDkr.0.31440Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.41743kr.4,174.30
20.000kr.0.38469kr.7,693.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.41743
Unit Price with VAT:kr.0.52179