MMSZ5242C-G3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 27.689
Unit Price: kr.2.92000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.49526
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.41743
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.59000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.89414
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 6.000
Unit Price: kr.1.65000
Datasheet

Similar


Diodes Incorporated
In Stock: 835
Unit Price: kr.1.71000
Datasheet

Similar


onsemi
In Stock: 107.493
Unit Price: kr.1.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.59000
Datasheet

Similar


onsemi
In Stock: 201
Unit Price: kr.2.28000
Datasheet

Similar


onsemi
In Stock: 66
Unit Price: kr.2.54000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.2.16000
Datasheet

Similar


onsemi
In Stock: 1.382
Unit Price: kr.3.11000
Datasheet
Zener Diode 12 V 500 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 12 V 500 mW ±2% Surface Mount SOD-123
SOD 123

MMSZ5242C-G3-08

DigiKey Part Number
MMSZ5242C-G3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5242C-G3-08
Description
DIODE ZENER 12V 500MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
30 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 9.1 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5242C-E3-08Vishay General Semiconductor - Diodes Division27.689112-MMSZ5242C-E3-08CT-NDkr.2.92000Parametric Equivalent
MMSZ5242C-E3-18Vishay General Semiconductor - Diodes Division0MMSZ5242C-E3-18-NDkr.0.49526Parametric Equivalent
MMSZ5242C-G3-18Vishay General Semiconductor - Diodes Division0MMSZ5242C-G3-18-NDkr.0.41743Parametric Equivalent
BZT52C12T-7Diodes Incorporated0BZT52C12T-7DICT-NDkr.1.59000Similar
CMHZ5242B BK PBFREECentral Semiconductor Corp01514-CMHZ5242BBKPBFREE-NDkr.1.89414Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.39587kr.5,938.05
30.000kr.0.38469kr.11,540.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.39587
Unit Price with VAT:kr.0.49484