MFR Recommended
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MMSZ5242B-HE3-18 | |
|---|---|
DigiKey Part Number | 112-MMSZ5242B-HE3-18TR-ND - Tape & Reel (TR) 112-MMSZ5242B-HE3-18CT-ND - Cut Tape (CT) 112-MMSZ5242B-HE3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5242B-HE3-18 |
Description | DIODE ZENER 12V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 9.1 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 30 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5242B-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-MMSZ5242B-HE3_A-18TR-ND | kr.0.42782 | MFR Recommended |
| MMSZ5242B-7-F | Diodes Incorporated | 0 | MMSZ5242B-FDICT-ND | kr.1.27000 | Direct |
| BZT52C12-13-F | Diodes Incorporated | 281.390 | BZT52C1213-FDICT-ND | kr.1.33000 | Similar |
| BZT52C12-7-F | Diodes Incorporated | 47.166 | BZT52C12-FDICT-ND | kr.1.27000 | Similar |
| BZT52C12T-7 | Diodes Incorporated | 0 | BZT52C12T-7DICT-ND | kr.1.59000 | Similar |







