Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MMSZ5239B-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5239B-HE3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5239B-HE3_A-08 |
Description | DIODE ZENER 9.1V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.35656 | kr.5,348.40 |
| 30.000 | kr.0.32690 | kr.9,807.00 |
| 45.000 | kr.0.31179 | kr.14,030.55 |
| 75.000 | kr.0.29481 | kr.22,110.75 |
| 105.000 | kr.0.28476 | kr.29,899.80 |
| 150.000 | kr.0.27498 | kr.41,247.00 |
| Unit Price without VAT: | kr.0.35656 |
|---|---|
| Unit Price with VAT: | kr.0.44570 |



