
ABZT52B9V1-HF | |
|---|---|
DigiKey Part Number | 641-ABZT52B9V1-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABZT52B9V1-HF |
Description | DIODE ZENER 9.1V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±1.98% Surface Mount SOD-123 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.98% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 450 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.45399 | kr.1,361.97 |
| 6.000 | kr.0.40930 | kr.2,455.80 |
| 9.000 | kr.0.38651 | kr.3,478.59 |
| 15.000 | kr.0.36088 | kr.5,413.20 |
| 21.000 | kr.0.34570 | kr.7,259.70 |
| 30.000 | kr.0.33093 | kr.9,927.90 |
| 75.000 | kr.0.29853 | kr.22,389.75 |
| 150.000 | kr.0.27851 | kr.41,776.50 |
| Unit Price without VAT: | kr.0.45399 |
|---|---|
| Unit Price with VAT: | kr.0.56749 |

