Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MMSZ5237B-E3-18 | |
|---|---|
DigiKey Part Number | MMSZ5237B-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5237B-E3-18 |
Description | DIODE ZENER 8.2V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 8 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 6.5 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ4694T1G | onsemi | 4.050 | MMSZ4694T1GOSCT-ND | kr.1.08000 | Direct |
| MMSZ5237B-7-F | Diodes Incorporated | 24.401 | MMSZ5237B-FDICT-ND | kr.1.39000 | Direct |
| SZMMSZ4694T3G | onsemi | 0 | 488-SZMMSZ4694T3GCT-ND | kr.0.00000 | Direct |
| BZT52C8V2-13-F | Diodes Incorporated | 2.044 | BZT52C8V2-13-FDICT-ND | kr.1.20000 | Similar |
| BZT52C8V2S-7-F | Diodes Incorporated | 106.538 | BZT52C8V2S-FDICT-ND | kr.1.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.48597 | kr.4,859.70 |
| 20.000 | kr.0.46279 | kr.9,255.80 |
| Unit Price without VAT: | kr.0.48597 |
|---|---|
| Unit Price with VAT: | kr.0.60746 |





